text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U01J470C

ERJ Series 0201 47 Ω ±5% 0.05 W ±200 ppm/°K Anti Sulfur Thick Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-U01J470C - Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 0.05W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
33 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$603.00
USD
Quantity
Unit Price
15,000
$0.0402
30,000+
$0.0392
Product Variant Information section