text.skipToContent text.skipToNavigation

Manufacturer Part #

LTR100JZPJ151

LTR Series 1225 150 Ohm 2 W ±5 % ±200 ppm/°C SMT High Power Chip Resistor

Product Specification Section
ROHM LTR100JZPJ151 - Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$732.00
USD
Quantity
Unit Price
4,000
$0.183
8,000+
$0.18