text.skipToContent text.skipToNavigation

Manufacturer Part #

LTR100JZPJ151

LTR Series 1225 150 Ohm 2 W ±5 % ±200 ppm/°C SMT High Power Chip Resistor

Product Specification Section
ROHM LTR100JZPJ151 - Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
Cost Per Unit
$4.09
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.59 USD Each
Total
$8.18
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.