text.skipToContent text.skipToNavigation

Manufacturer Part #

MR3JT80L0

MR3 Series 3 W 0.08Ω ±5% Low Resistance Value Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics MR3JT80L0 - Technical Attributes
Attributes Table
Resistance: 0.08Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±400ppm/°C
Dimension: L  14.22mm x D  5.21mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$420.00
USD
Quantity
Unit Price
750
$0.56
1,500
$0.55
2,250
$0.545
3,750+
$0.535
Product Variant Information section