Manufacturer Part #
MRS25000C1502FC100
MRS25 Series 0.6 W 15 kOhms 1 % 50 ppm Thin Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MRS25000C1502FC100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MRS25000C1502FC100 - Technical Attributes
Attributes Table
| Resistance: | 15kΩ |
| Rated Power: | 0.6W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Dimension: | L 6.5mm x D 2.5mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.169
2,000
$0.167
3,000
$0.166
5,000
$0.164
10,000+
$0.161
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole