text.skipToContent text.skipToNavigation

Manufacturer Part #

RG1608P-332-B-T5

RG Series 0603 3.3 kOhm ±0.1 % 0.1 W ±25 ppm/°C Surface Mount Thin Film Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RG1608P-332-B-T5 - Technical Attributes
Attributes Table
Resistance: 3.3kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$254.50
USD
Quantity
Unit Price
5,000
$0.0509
10,000
$0.0501
15,000
$0.0496
20,000
$0.0493
25,000+
$0.0482
Product Variant Information section