Manufacturer Part #
RG2012L-331-L-T05
RG Series 0805 330 Ω ±0.01% 0.1 W ±2 ppm/°C SMT Thin Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Susumu RG2012L-331-L-T05 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Susumu RG2012L-331-L-T05 - Technical Attributes
Attributes Table
| Resistance: | 330Ω |
| Rated Power: | 0.1W |
| Tolerance (%): | ±0.01% |
| Temp Coefficient: | ±2ppm/°C |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
500
$1.80
1,000+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount