text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF1206BTE7K50

RNCF Series 1206 0.25 W 7.5 kOhm ±0.1 % ±25 ppm/°C Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Stackpole Electronics RNCF1206BTE7K50 - Technical Attributes
Attributes Table
Resistance: 7.5kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$650.00
USD
Quantity
Unit Price
5,000
$0.13
10,000+
$0.128
Product Variant Information section