text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0402FRE072K7L

Thin Film Resistors - SMD 2.7K OHM 1% 50PPM

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2529
Product Specification Section
YAGEO RT0402FRE072K7L - Technical Attributes
Attributes Table
Resistance: 2.7kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dielectric Withstanding Voltage: 75V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$26.00
USD
Quantity
Unit Price
10,000
$0.0026
30,000
$0.0025
50,000
$0.0025
100,000
$0.0024
200,000+
$0.0024