Manufacturer Part #
RT0603FRE0739K2L
RES THNFLM 39.2K OHM 1% 1/10W 0603 50PPM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:SMD-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
YAGEO RT0603FRE0739K2L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO RT0603FRE0739K2L - Technical Attributes
Attributes Table
| Resistance: | 39.2kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 150V |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMD-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.0024
20,000
$0.0023
75,000
$0.0022
200,000
$0.0022
500,000+
$0.0021
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount