text.skipToContent text.skipToNavigation

Manufacturer Part #

SQP10AJB-1R5

SQP Series 10 W 1.5 Ohm ±5% ±300 ppm/°C 48x9.5x9mm Axial Lead Cement Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO SQP10AJB-1R5 - Technical Attributes
Attributes Table
Resistance: 1.5Ω
Rated Power: 10W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  48mm x W  9.5mm x H  9mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.00
USD
Quantity
Unit Price
250
$0.265
750
$0.26
1,250
$0.255
3,750
$0.25
6,250+
$0.245
Product Variant Information section