text.skipToContent text.skipToNavigation

Manufacturer Part #

WSC45271R000FEA

WSC Series 4527 2 W 1 Ohm ±1% ±50 ppm/°C Precision Power Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSC45271R000FEA - Technical Attributes
Attributes Table
Resistance:
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Wirewound
Working Voltage-Nom: 14.14V
Operating Temp Range: -65°C to +275°C
Case Size: 4527 (11570 Metric)
Height - Max: 4.49mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$918.00
USD
Quantity
Unit Price
1,200+
$0.765
Product Variant Information section