text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL1206R0750FEA18

WSL-1206 .075 Ohms 1% Power Metal Strip Resistor, High Power

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Vishay WSL1206R0750FEA18 - Technical Attributes
Attributes Table
Resistance: 75mΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Metal Plate
Operating Temp Range: -65°C to +170°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,960.00
USD
Quantity
Unit Price
4,000+
$0.74
Product Variant Information section