text.skipToContent text.skipToNavigation

Manufacturer Part #

WW5JB51R0

WW Series 5 W 51 Ohm ± 5% ±20 ppm/°C General Purpose Wirewound Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics WW5JB51R0 - Technical Attributes
Attributes Table
Resistance: 51Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±20ppm/°C
Dimension: L  22.23mm x D  7.92mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$860.00
USD
Quantity
Unit Price
1,000+
$0.86
Product Variant Information section