text.skipToContent text.skipToNavigation

Manufacturer Part #

767163681GP

Resistor Networks & Arrays 680ohms 16Pin 2% Isolated

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 767163681GP - Technical Attributes
Attributes Table
Resistance: 680Ω
Tolerance (%): ±2%
Temp Coefficient: ±200ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1032
Multiple Of:
43
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,847.28
USD
Quantity
Unit Price
43
$1.87
129
$1.85
215
$1.83
430
$1.82
860+
$1.79
Product Variant Information section