text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-18V220JX

EXB-18V Series 0201 0.031 W 22 Ohm ±5 % 4 Element SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EXB-18V220JX - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 22Ω
Tolerance (%): ±5%
Power Dissipation: 0.1W
Voltage Rating: 12.5V
Rated Current: 0.5A
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.4mm
No of Pins: 8
Dimension: L  1.4mm x W  0.6mm x H  0.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$300.00
USD
Quantity
Unit Price
10,000
$0.03
20,000+
$0.0291