text.skipToContent text.skipToNavigation

Manufacturer Part #

PTCCL09H191HBE

PTCCL Series 18 Ohm 1000 mA ±20 % Radial PTC Overload Protection Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTCCL09H191HBE - Technical Attributes
Attributes Table
Type: PTC
Resistance: 18Ω
Rated Current: 1000mA
Tolerance (%): ±20%
Temperature Range: 0°C to 70°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
250
$0.56
500
$0.55
1,000
$0.545
1,250
$0.54
3,750+
$0.525
Product Variant Information section