text.skipToContent text.skipToNavigation

Manufacturer Part #

1257

Bright Brass 0.4 inch Length Rivet Mount PC Quick-Fit Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1257 - Technical Attributes
Attributes Table
Gender: Male
Diameter: 0.13in
Material: Brass / Tin Plate
Length: 0.4in
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
37,520
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$235.00
USD
Quantity
Unit Price
1,000
$0.235
2,000+
$0.23
Product Variant Information section