text.skipToContent text.skipToNavigation

Manufacturer Part #

3403

0.125 inch Length Aluminum Ø 0.250 inch Round Clear Hole Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 3403 - Technical Attributes
Attributes Table
Length: 0.125in
Style: Round
Material: Aluminum
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,800
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$146.00
USD
Quantity
Unit Price
1,000
$0.146
2,000
$0.144
3,000
$0.143
4,000
$0.142
5,000+
$0.14
Product Variant Information section