text.skipToContent text.skipToNavigation

Manufacturer Part #

3471

AL 6.4 mm X 6.4 mm Round Aluminum Clear Through Hole Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 3471 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Aluminum
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,587
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$166.00
USD
Quantity
Unit Price
1,000
$0.166
2,000
$0.163
3,000
$0.162
4,000
$0.161
5,000+
$0.158
Product Variant Information section