text.skipToContent text.skipToNavigation

Manufacturer Part #

7376

Self-Aligning Natural Nylon .650 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 7376 - Technical Attributes
Attributes Table
Length: 0.65in
Style: Round
Material: Nylon
Diameter: 0.075in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,456
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$111.00
USD
Quantity
Unit Price
200
$0.115
400
$0.113
1,000
$0.111
2,000
$0.11
4,000+
$0.106
Product Variant Information section