text.skipToContent text.skipToNavigation

Manufacturer Part #

9050

Nylon 8 - 32 Threaded Support

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 9050 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Hex
Material: Nylon
Diameter: 0.312in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,168
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$587.50
USD
Quantity
Unit Price
2,500+
$0.235
Product Variant Information section