text.skipToContent text.skipToNavigation

Manufacturer Part #

1451D

Brass Zinc Plate 4 - 40 Thread .625 inch Long Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1451D - Technical Attributes
Attributes Table
Length: 0.625in
Style: Hex
Material: Brass / Zinc Plate
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,100
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$407.50
USD
Quantity
Unit Price
500+
$0.815
Product Variant Information section