Manufacturer Part #
1893
Threaded Aluminum Female Hex Standoff 4 - 40 Thread Length .50 inch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
Keystone 1893 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 1893 - Technical Attributes
Attributes Table
| Length: | 0.5in |
| Style: | Hex |
| Material: | Aluminum |
| Diameter: | 0.187in |
Pricing Section
Global Stock:
470
USA:
470
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.265
200
$0.26
400
$0.255
1,000
$0.25
2,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk