text.skipToContent text.skipToNavigation

Manufacturer Part #

25506

Male/Female 20 x 5 mm Nylon 6/6 Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 25506 - Technical Attributes
Attributes Table
Length: 0.984in
Style: Hex
Material: Nylon
Diameter: 0.196in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$292.50
USD
Quantity
Unit Price
30
$0.625
75
$0.61
150
$0.60
400
$0.585
1,000+
$0.565
Product Variant Information section