text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV358SG-13

LMV358 Series 5.5 V SMT Dual Rail to Rail Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated LMV358SG-13 - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 1700µV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 250nA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 65dB
Supply Current: 190µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 60dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 60°
Low Noise: 23nV/√Hz
Output Current: 60mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The LMV358SG-13 is a LMV358 Series 5.5 V SMT Dual Rail to Rail Operational Amplifier. It is available in SOP-8L Package.

The LMV321/LMV358/LMV324 are low voltage (2.7V to 5.5V) single, dual and quad operational amplifiers. The LMV321/LMV358/LMV324 are designed to effectively reduce cost and space at low voltage levels.

Features:

  • Guaranteed 2.7 V and 5 V performance
  • Crossover distortion eliminated
  • Operating temperature range (-40°C to +85°C)
  • Gain-bandwidth product 1 MHz
  • Low supply current
    • LMV321 110 μA Typ
    • LMV358 190 μA Typ
    • LMV324 340 μA Typ
  • Rail-to-rail output swing @ 10 kΩ
    • V+ -10 mV
    • V+10 mV
  • Input Common Mode Voltage Range (-0.2 to V+ -0.8 V)
  • Manufactured in standard CMOS process
  • SOT353, SOT25, MSOP-8L, SOP-8L, SOP-14L & TSSOP-14L: Available in “Green” Molding Compound (No Bar, Sb)
  • Lead-free Finish/ RoHS Compliant

Applications:

  • Active filters
  • General purpose low voltage applications
  • General purpose portable devices
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$262.50
USD
Quantity
Unit Price
2,500
$0.105
5,000
$0.104
10,000
$0.103
12,500
$0.102
37,500+
$0.10
Product Variant Information section