text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC1801BILT

5.5 V 2.1 MHz 50 µV Single SMT Current Sensing Amplifier - SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2443
Product Specification Section
STMicroelectronics TSC1801BILT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
Slew Rate-Nom: 14V/µs
Input Offset Voltage-Max: 200µV
Supply Voltage: 2V to 5.5V
Common Mode Rejection Ratio: 100dB
Power Supply Rejection Ratio: 109dB
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
190
USA:
190
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.26
USD
Quantity
Unit Price
1
$1.26
15
$1.14
75
$1.07
300
$1.01
1,500+
$0.935