text.skipToContent text.skipToNavigation

Manufacturer Part #

TSZ122IDT

TSZ122 Series 5.5 V 400 KHz Zero Drift Micropower Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSZ122IDT - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 2
Slew Rate-Nom: 0.19V/µs
Input Offset Voltage-Max: 5µV
Gain Bandwidth Product: 400kHz
Average Bias Current-Max: 200pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 136dB
Supply Current: 45µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 135dB
Phase Margin: 53°
Low Noise: 37nV/√Hz
Output Current: 17mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,375.00
USD
Quantity
Unit Price
2,500
$0.55
5,000+
$0.54
Product Variant Information section