text.skipToContent text.skipToNavigation

Manufacturer Part #

TS331ICT

TS331 Series 5 V 93 mA Micropower Low-Voltage Rail-to-Rail Comparator - SC-70-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS331ICT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 100nA
Supply Voltage: 1.6V to 5V
Output Type: Open Drain
Thermal Resistance: 205°C/W
Input Offset Voltage-Max: 6mV
Output Current: 93mA
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,800.00
USD
Quantity
Unit Price
3,000+
$0.60
Product Variant Information section