text.skipToContent text.skipToNavigation

Manufacturer Part #

TS331ILT

TS331 Series 5 V 100 nA SMT Single General Purpose Comparator - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS331ILT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 40nA
Supply Voltage: 1.6V to 5V
Output Type: Open Drain
Thermal Resistance: 250°C/W
Input Offset Voltage-Max: 5mV
Output Current: 93mA
Quiescent Current: 26µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The TS331ILT is a single micropower and low-voltage comparator. It can operate with a supply voltage ranging from 1.6 to 5 V with only 20 µA current consumption. In addition, rail-to-rail inputs make it a perfect choice for low-voltage applications.

Features:

 
  • Supply operation from 1.6 to 5 V
  • Low current consumption: 20 µA
  • Rail-to-rail inputs
  • Wide temperature range: -40°C to +125°C
  • Low output saturation voltage
  • Low propagation delay: 210 ns
  • Open-drain output
  • ESD tolerance: 2 kV HBM/200 V MM
  • SMD packages: SC70-5 and SOT23-5

Applications:

  • Mobile phones
  • Notebooks and PDAs
  • Battery supplied electronics
  • General-purpose portable devices
  • General-purpose low voltage applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$3,240.00
USD
Quantity
Unit Price
3,000
$0.555
6,000+
$0.54
Product Variant Information section