Référence fabricant
IR2101STRPBF
IR2101S Series Dual 25V Surface Mount High and Low Side Driver - SOIC-8
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :SOIC-8 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2547 | ||||||||||
Infineon IR2101STRPBF - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Infineon IR2101STRPBF - Caractéristiques techniques
| Configuration: | High and Low Side |
| No of Outputs: | Dual |
| Peak Output Current: | 0.27A |
| Supply Voltage-Max: | 25V |
| Rated Power Dissipation: | 0.625W |
| Quiescent Current: | 270µA |
| Turn-off Delay Time: | 220ns |
| Turn-on Delay Time: | 220ns |
| Rise Time: | 170ns |
| Fall Time: | 90ns |
| Operating Temp Range: | -55°C to +150°C |
| Style d'emballage : | SOIC-8 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The IR2101STRPBF is a high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.
Features
Floating channel designed for bootstrap operation
Fully operational to +600V
Tolerant to negative transient voltage
dV/dt immune
Gate drive supply range from 10 to 20V
Undervoltage lockout
3.3V, 5V, and 15V logic input compatible
Matched propagation delay for both channels
Outputs in phase with inputs
Lead-Free
The IR2101STRPBF is a High and Low Side Driver. It comes in a SOIC-8 package and is shipped in reels.
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
SOIC-8
Méthode de montage :
Surface Mount