text.skipToContent text.skipToNavigation

Manufacturer Part #

L6207D

L6207 Series Dual Full Bridge 52 V 5.6 A DMOS Driver SMT - SOIC-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L6207D - Technical Attributes
Attributes Table
Configuration: Full Bridge
No of Outputs: Quad
On-state Resistance-Max: 0.4Ω
Output Current: 2.8A
Peak Output Current: 5.6A
Supply Voltage-Max: 52V
Quiescent Current: 5mA
Turn-off Delay Time: 600ns
Turn-on Delay Time: 1.6µs
Rise Time: 250ns
Fall Time: 250ns
Operating Temp Range: -25°C to +125°C
Package Style:  SOIC-24
Mounting Method: Surface Mount
Features & Applications

The L6207D is a dual DMOS full bridge driver with PWM current controller, available in surface mount SOIC-24 package.

This device combines the isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip.

Features:

  • Operating supply voltage from 8 to 52 V
  • 5.6 A output peak current (2.8 A DC)
  • RDS(ON) 0.3 Ω typ. value @ Tj=25°C
  • Operating frequency upto 100 kHz
  • Non dissipative overcurrent protection
  • Dual independent constant tOFF PWM current controllers
  • Slow decay synchronous rectification
  • Cross conduction protection
  • Thermal shutdown
  • Under voltage lockout
  • Integrated fast free wheeling diodes

Applications:

  • Bipolar stepper motor
  • Dual DC motor
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
800
Multiple Of:
32
Total
$3,192.00
USD
Quantity
Unit Price
32
$4.20
96
$4.13
160
$4.11
480
$4.05
800+
$3.99