Manufacturer Part #
NCD57200DR2G
Half Bridge Gate Driver(Isolated High & Non-Isolated Low)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCD57200DR2G - Product Specification
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
onsemi NCD57200DR2G - Technical Attributes
Attributes Table
| Configuration: | High and Low Side |
| No of Outputs: | Dual |
| Peak Output Current: | 2.3A |
| Supply Voltage-Max: | 20V |
| Quiescent Current: | 2.4mA |
| Turn-off Delay Time: | 90ns |
| Turn-on Delay Time: | 90ns |
| Rise Time: | 13ns |
| Fall Time: | 8ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500
$0.66
5,000+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount