text.skipToContent text.skipToNavigation

Manufacturer Part #

A5988GEVTR-1-T

QUAD DMOS FULL BRIDGE PWM MOTOR DRIVER

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A5988GEVTR-1-T - Technical Attributes
Attributes Table
Motor Type: Bipolar Stepper
Load Voltage: 8V to 40V
No of Outputs: Quad
Output Current-Max: 1.6A
Supply Voltage-Max: 40V
Supply Voltage: 8V to 40V
Interface: PWM
Operating Temp Range: -40°C to +150°C
Package Style:  QFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
9000
Multiple Of:
1500
Total
$12,330.00
USD
Quantity
Unit Price
1,500+
$1.37
Product Variant Information section