text.skipToContent text.skipToNavigation

Manufacturer Part #

BD63720AEFV-E2

BD63720AEFV Series 28 V 2 A High-Reliability Stepping Motor Driver-HTSSOP-B28

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD63720AEFV-E2 - Technical Attributes
Attributes Table
No of Outputs: Quad
Output Current-Max: 2A
Rated Power Dissipation: 4.7W
Supply Voltage-Max: 28V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,925.00
USD
Quantity
Unit Price
2,500+
$1.17
Product Variant Information section