text.skipToContent text.skipToNavigation

Manufacturer Part #

L6228PD

L6228 Series DMOS Fully Integrated Bipolar Stepper Motor Driver - PowerSO 36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6228PD - Technical Attributes
Attributes Table
Motor Type: Stepper
Load Voltage: 8V to 52V
No of Outputs: Quad
Output Current-Max: 1.4A
Supply Current: 5mA
Clock Frequency-Max: 100kHz
Supply Voltage-Max: 60V
Supply Voltage: 8V to 52V
Fall Time: 250ns
Rise Time: 250ns
Turn-off Delay Time: 800ns
Turn-on Delay Time: 650ns
Operating Temp Range: -40°C to +150°C
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
310
Multiple Of:
31
Total
$2,867.50
USD
Quantity
Unit Price
31
$9.36
62
$9.31
124
$9.26
155
$9.25
465+
$9.15
Product Variant Information section