text.skipToContent text.skipToNavigation

Manufacturer Part #

L6229PD

L6229 Series Triple Output DMOS 3 Phase Brushless DC Motor Driver - PowerSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6229PD - Technical Attributes
Attributes Table
No of Outputs: Triple
Output Current-Max: 2.8A
Supply Voltage-Max: 52V
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Features & Applications
The L6229PD is a DMOS driver for three-phase brushless DC motor with overcurrent protection, available in POWERSO-36 package.

This device is designed by MultiPower-BCD technology, the device combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a three-phase BLDC motor including: a three-phase DMOS Bridge, a constant off time PWM Current Controller and the decoding logic for single ended hall sensors that generates the required sequence for the power stage.

Features:

  • Operating supply voltage from 8 to 52 V
  • 2.8 A output peak current (1.4 A DC)
  • RDS(ON) 0.73 W typ. value @ Tj = 25 °C
  • Operating frequency up to 100 KHz
  • Non dissipative overcurrent detection and protection
  • Diagnostic output
  • Constant toff pwm current controller
  • Slow decay synchr. rectification
  • 60° & 120° hall effect decoding logic
  • Brake function
  • Tacho output for speed loop
  • Cross conduction protection
  • Thermal shutdown
  • Undervoltage lockout
  • Integrated fast freeweeling diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
310
Multiple Of:
31
Total
$3,989.70
USD
Quantity
Unit Price
31
$13.15
62
$13.08
93
$13.04
155
$12.99
310+
$12.87
Product Variant Information section