text.skipToContent text.skipToNavigation

Manufacturer Part #

L9958SBTR

L9958 Series 5.5 V SMT Low RDSON SPI Controlled H-Bridge - PowerSO16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L9958SBTR - Technical Attributes
Attributes Table
Load Voltage: 4V to 28V
No of Outputs: Dual
Supply Voltage-Max: 5.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
28 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,614.00
USD
Quantity
Unit Price
600
$2.69
1,200
$2.67
1,800
$2.66
2,400
$2.65
3,000+
$2.62