text.skipToContent text.skipToNavigation

Référence fabricant

MC33067PG

MC33067 Series 20 V 2200 kHz High Performance Resonant Mode Controller - PDIP-16

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MC33067PG - Caractéristiques techniques
Attributes Table
Supply Current-Max: 0.8mA
Supply Voltage: 20V
Turn On Threshold Voltage: 9.6V
Duty Cycle-Max: 25%
Frequency-Max: 2200kHz
Operating Temp Range: -40°C to +85°C
Style d'emballage :  PDIP-16
Méthode de montage : Through Hole
Fonctionnalités et applications

The MC33067PG is a high−performance resonant mode controllers; available in PDIP-16 package.

This device is designed for off−line and dc−to−dc converter applications that utilize frequency modulated constant off−time or constant deadtime control.

Features:

  • Zero Voltage Switch Resonant Mode Operation
  • Variable Frequency Oscillator with a Control Range Exceeding 1000:1
  • Precision One−Shot Timer for Controlled Off−Time
  • Internally Trimmed Bandgap Reference
  • 4.0 MHz Error Amplifier
  • Dual High Current Totem Pole Outputs
  • Selectable Undervoltage Lockout Thresholds with Hysteresis
  • Enable Input
  • Programmable Soft−Start Circuitry
  • Low Startup Current for Off−Line Operation
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
475
Multiples de :
25
Total 
684,00 $
USD
Quantité
Prix Internet
25
$1.52
100
$1.47
250
$1.44
625
$1.41
1 000+
$1.36
Product Variant Information section