text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC38C42AYM

MIC38C42A Series 20 V 6 mA SMT Boost/Flyback/Forward PWM Controller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC38C42AYM - Technical Attributes
Attributes Table
Supply Current-Max: 6mA
Supply Voltage: 20V
Frequency-Max: 500kHz
Input Voltage: 2.58V
Topology: Boost/Flyback/Forward
Duty Cycle-Min: 0%
Duty Cycle-Max: 96%
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Output Current: 14mA
Thermal Resistance: 170°C/W
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
760
Multiple Of:
95
Total
$1,231.20
USD
Quantity
Unit Price
95
$1.65
285
$1.63
475
$1.62
950
$1.60
1,900+
$1.58
Product Variant Information section