Référence fabricant
MIC38HC45YM-TR
MIC38HC45 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :SOIC-8 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Microchip MIC38HC45YM-TR - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
UPDATE TO PCN 110887.Revision History: February 14, 2025: Issued initial notification.September 10, 2025: Issued final notification. Updated scope to remove MIC5200, MIC5201, MIC5202 device families and MIC5841YV-TR catalog part number and add 835-5043, LP2951, MIC2172, MIC2915x, MIC2920x, MIC2930xx, MIC2931x, MIC29371, MIC2941A, MIC29502, MIC2951, MIC2951x, MIC2954, MIC297xx, MIC2981, MIC3172, MIC37252, MIC37303, MIC3750x, MIC38C43, MIC38HC4x, MIC3915x, MIC3930x, MIC3950x, MIC3975, MIC457x, MIC501x, MIC502x, MIC5060, MIC515x, MIC580x and MIC58Pxx device families. Attached Qualification Report. Provided estimated first ship date to be on October 31, 2025.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: September 2025Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2 (TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Statut du produit:
Microchip MIC38HC45YM-TR - Caractéristiques techniques
| Supply Current-Max: | 6mA |
| Supply Voltage: | 7.6V to 20V |
| Frequency-Max: | 500kHz |
| Duty Cycle-Min: | 0% |
| Duty Cycle-Max: | 50% |
| Operating Temp Range: | -40°C to +85°C |
| Style d'emballage : | SOIC-8 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The MIC38HC45YM TR is a fixed frequency current-mode PWM controller with 1 A drive current capability. Micrel’s BiCMOS devices are pin-compatible with 384x bipolar devices. Their high output drive, with fast rise and fall times, combined with low startup current make it an ideal PWM controller where high efficiency is required.
Undervoltage lockout circuitry allows the ’42 and ’44 versions to start up at 14.5 V and operate down to 9 V, and the ’43 and ’45 versions start at 8.4 V with operation down to 7.6 V. All versions operate up to 20 V. When compared to bipolar UC384x devices operating from a 15 V supply, start-up current has been reduced to 50 µA typical and operating current has been reduced to 4.0 mA typical. Decreased output rise and fall times drive larger MOSFETs, and rail-to-rail output capability increases efficiency, especially at lower supply voltages. The MIC38HC45YM TR also features a trimmed oscillator discharge current and bandgap reference.
MIC38HC4x-1 is available in 14-pin plastic DIP and SOIC packages. 8-pin devices feature small size, while 14-pin devices separate the analog and power connections for improved performance and power dissipation.
Key Features:
- Fast 20 ns output rise and 15 ns output fall times.
- –40°C to +85°C temperature range. exceeds UC284x specifications.
- High-performance, low-power BiCMOS Process.
- Ultralow start-up current (50 µA typical).
- Low operating current (4 mA typical).
- High output drive (1 A peak current, HC version).
- CMOS outputs with rail-to-rail swing.
- Current-mode operation up to 500 kHz.
- Trimmed 5 V bandgap reference.
- Pin-for-pin compatible with UC3842/3843/3844/3845(A).
- Trimmed oscillator discharge current.
- UVLO with hysteresis.
- Low cross-conduction currents.
Applications:
- Current-mode, off-line, switched-mode power supplies.
- Current-mode, dc-to-dc converters.
- Step-down “buck” regulators.
- Step-up “boost” regulators.
- Flyback, isolated regulators.
- Forward converters.
- Synchronous FET converters.
To learn more about the MIC38HC45 product family, Click Here.
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
SOIC-8
Méthode de montage :
Surface Mount