Manufacturer Part #
TOP258PN
TOP258 Series 66 kHz 48 W Flyback Isolated Off-Line Switcher - DIP-8C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:PDIP-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2336 | ||||||||||
Product Specification Section
Power Integrations TOP258PN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations TOP258PN - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 700V |
| Topology: | Flyback |
| Duty Cycle-Max: | 83% |
| Switching Frequency-Max: | 72.6kHz |
| Rated Power: | 35W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | PDIP-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$1.39
200
$1.37
500
$1.36
1,250
$1.34
2,000+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-7
Mounting Method:
Through Hole