text.skipToContent text.skipToNavigation

Manufacturer Part #

FPF1048BUCX

FPF1048 Series 5.5 V 3 A 28 mOhm Slew Rate Controlled Load Switch - WLCSP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FPF1048BUCX - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 28mΩ
Rated Current-Max: 3A
Type: Load Switch
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$519.00
USD
Quantity
Unit Price
3,000
$0.173
6,000
$0.171
9,000
$0.17
12,000
$0.169
15,000+
$0.166
Product Variant Information section