text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ1117H-3.3TRE1

AZ1117 Series 3.3 V Fixed Output 1 A SMT LDO Linear Regulator - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Diodes Incorporated AZ1117H-3.3TRE1 - Technical Attributes
Attributes Table
Input Voltage-Max: 15V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1.25V
Output Current-Max: 1A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 5mA
No. of Outputs: Single
Load Regulation: 1mV
Current - Limit: 1.35A
Line Regulation: 1mV
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The AZ1117H-3.3TRE1 is a Low Dropout Voltage Three-Terminal Linear Regulator with a dropout of 1.15 V at 1 A of output current, available in SOT-223 package.

Features:

  • Low Dropout Voltage: 1.15V at 1A Output Current
  • Trimmed Current Limit
  • On-chip Thermal Shutdown
  • Three-terminal Adjustable or Fixed 1.2V, 1.5V, 1.8V, 2.5V, 2.85V, 3.3V, 5.0V
  • Operation Junction Temperature: -40 to 125°C

Applications:

  • PC Motherboard
  • LCD Monitor
  • Graphic Card
  • DVD-video Player
  • NIC/Switch
  • Telecom Equipment
  • ADSL Modem
  • Printer and other Peripheral Equipment

 

 

Pricing Section
Global Stock:
232,000
USA:
232,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$262.00
USD
Quantity
Unit Price
4,000
$0.0655
8,000
$0.0645
16,000
$0.0634
20,000
$0.0631
60,000+
$0.0611
Product Variant Information section