Manufacturer Part #
AZ1117H-3.3TRE1
AZ1117 Series 3.3 V Fixed Output 1 A SMT LDO Linear Regulator - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Diodes Incorporated AZ1117H-3.3TRE1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AZ1117H-3.3TRE1 - Technical Attributes
Attributes Table
| Input Voltage-Max: | 15V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 1.25V |
| Output Current-Max: | 1A |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 5mA |
| No. of Outputs: | Single |
| Load Regulation: | 1mV |
| Current - Limit: | 1.35A |
| Line Regulation: | 1mV |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
The AZ1117H-3.3TRE1 is a Low Dropout Voltage Three-Terminal Linear Regulator with a dropout of 1.15 V at 1 A of output current, available in SOT-223 package.
Features:
- Low Dropout Voltage: 1.15V at 1A Output Current
- Trimmed Current Limit
- On-chip Thermal Shutdown
- Three-terminal Adjustable or Fixed 1.2V, 1.5V, 1.8V, 2.5V, 2.85V, 3.3V, 5.0V
- Operation Junction Temperature: -40 to 125°C
Applications:
- PC Motherboard
- LCD Monitor
- Graphic Card
- DVD-video Player
- NIC/Switch
- Telecom Equipment
- ADSL Modem
- Printer and other Peripheral Equipment
Pricing Section
Global Stock:
96,000
USA:
96,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000
$0.0614
8,000
$0.0604
16,000
$0.0595
20,000
$0.0592
60,000+
$0.0573
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount