text.skipToContent text.skipToNavigation

Manufacturer Part #

L79L05ACD13TR

L79L05 Series 100 mA -5 V Fixed Output SMT Negative Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
STMicroelectronics L79L05ACD13TR - Technical Attributes
Attributes Table
Input Voltage-Max: -30V
Output Voltage Fixed: -5V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 40µV
Load Regulation: 60mV
Line Regulation: 150mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$1,090.00
USD
Quantity
Unit Price
2,500
$0.111
5,000
$0.11
10,000
$0.109
12,500
$0.108
37,500+
$0.106
Product Variant Information section