text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33375ST-3.3T3G

MC33375 Series 300 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
onsemi MC33375ST-3.3T3G - Technical Attributes
Attributes Table
Input Voltage-Max: 13V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.5V
Output Current-Max: 300mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 125µA
No. of Outputs: Single
Output Noise: 160µV
Load Regulation: 5mV
Current - Limit: 450mA
Line Regulation: 2mV
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The MC33375ST-3.3T3G is a micropower low dropout voltage regulator with a output current of 300 mA, available in SOT-223 package.

This device is ideally suited for battery powered computer, consumer and industrial equipment where an extension of useful battery life is desirable.

Features:

  • Low Quiescent Current (0.3 µA in OFF mode; 125 µA in ON mode)
  • Low Input-to-Output Voltage Differential of 25 mV at IO = 10 mA, and 260 mV at IO = 300 mA
  • Extremely Tight Line and Load Regulation
  • Stable with Output Capacitance of only 0.33 µF for 2.5 V Output Voltage
  • Internal Current and Thermal Limiting
  • Logic Level ON/OFF Control
  • Pb-Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes

View the List of available MC33375 Series of Linear Regulators

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$676.00
USD
Quantity
Unit Price
4,000
$0.169
8,000
$0.167
12,000
$0.166
16,000
$0.165
20,000+
$0.163
Product Variant Information section