text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1703T-5002E/MC

MCP1703 Series 16 V 250 mA Fixed Low Quiescent Current LDO Regulator - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Microchip MCP1703T-5002E/MC - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 16V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 650mV
Output Current-Max: 250mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 2µA
No. of Outputs: Single
Load Regulation (%): 2.5%
Current - Limit: 400mA
Line Regulation (%): 0.3%
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,600
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,194.50
USD
Quantity
Unit Price
3,300+
$0.665
Product Variant Information section