text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1804T-3302I/MB

MCP1804 Series 150 mA 3.3 V Fixed Output SMT LDO Shutdown Regulator - SOT-89

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1804T-3302I/MB - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 28V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 2700mV
Output Current-Max: 150mA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$785.00
USD
Quantity
Unit Price
1,000
$0.785
2,000
$0.775
3,000
$0.77
4,000
$0.765
5,000+
$0.75
Product Variant Information section