text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5236-3.3YMM-TR

MIC5236 Series 3.3 V Fixed Output 150 mA Surface Mount LDO Regulator- MSOP-8 T/R

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5236-3.3YMM-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 30V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 500mV
Output Current-Max: 150mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MIC5236-3.3YMM TR is an ultra low quiescent current µCap low-dropout regulator, available in surface mount MSOP-8 package.

This device is ideal for supplying keep-alive power in systems with high-voltage batteries and it features a logic compatible enable input and an undervoltage error flag indicator, thermal shutdown, current-limit, overvoltage shutdown, reverse battery protection.

Features:

  • Ultra-low quiescent current (IQ = 20 μA @IO = 100 μA)
  • Wide input range: 2.3 V to 30 V
  • Low dropout:
  • 230 mV @50 mA;
  • 300 mV @150 mA
  • Fixed 2.5 V, 3.0 V, 3.3 V, 5.0 V, and Adjustable outputs
  • ±1.0% initial output accuracy
  • Stable with ceramic or tantalum output capacitor
  • Load dump protection: –20 V to +60 V input transient survivability
  • Logic compatible enable input
  • Low output flag indicator
  • Overcurrent protection
  • Thermal shutdown
  • Reverse-leakage protection
  • Reverse-battery protection
  • High-power SOIC-8 and MSOP-8

Applications:

  • Keep-alive supply in notebook and portable personal computers
  • Logic supply from high-voltage batteries
  • Automotive electronics
  • Battery-powered systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,675.00
USD
Quantity
Unit Price
2,500+
$1.87
Product Variant Information section